Add To Favorites
Product Overview
Digi-Key Part Number 1276-1641-1-ND
Quantity Available 49.557
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C130JB5NCNC

Description CAP CER 13PF 50V NP0 0402
Expanded Description 13pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 13pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1642-1-ND CL05C130JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.450 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1641-1

06:57:00 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04100 0,41
25 0,03000 0,75
50 0,02240 1,12
100 0,01830 1,83
250 0,01536 3,84
500 0,01312 6,56
1.000 0,01030 10,30
5.000 0,00861 43,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1641-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00786
  • Digi-Reel® ? : 1276-1641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback