Add To Favorites
Product Overview
Digi-Key Part Number 1276-1573-1-ND
Quantity Available 81.576
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B473KP5NNNC

Description CAP CER 0.047UF 10V X7R 0402
Expanded Description 0.047µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B473KO5NNND-ND CL05B473KO5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00152 50.000  Non-Stock ?
CL05B473KP5NNND-ND CL05B473KP5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00168 50.000  Non-Stock ?
1276-1077-1-ND CL05B473KO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 226.638 - Immediate
0,10000 1
1276-1572-1-ND CL05B473JO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 41.433 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1573-1

15:42:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01200 0,12
25 0,00920 0,23
50 0,00700 0,35
100 0,00570 0,57
250 0,00472 1,18
500 0,00404 2,02
1.000 0,00317 3,17
5.000 0,00265 13,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1573-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00242
  • Digi-Reel® ? : 1276-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback