Add To Favorites
Product Overview
Digi-Key Part Number 1276-1549-1-ND
Quantity Available 76.933
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B332KA5NNNC

Description CAP CER 3300PF 25V X7R 0402
Expanded Description 3300pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1547-1-ND CL05B332JA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18.671 - Immediate
0,10000 1
1276-1548-1-ND CL05B332JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 27.800 - Immediate
0,10000 1
1276-1550-1-ND CL05B332KB5NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.215 - Immediate
0,10000 1  Non-Stock ?
1276-1551-1-ND CL05B332KB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.916 - Immediate
0,10000 1
1276-1552-1-ND CL05B332KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 261.152 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1549-1

09:28:02 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01500 0,15
25 0,01120 0,28
50 0,00840 0,42
100 0,00680 0,68
250 0,00572 1,43
500 0,00488 2,44
1.000 0,00383 3,83
5.000 0,00320 16,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1549-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,00292
  • Digi-Reel® ? : 1276-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback