Add To Favorites
Product Overview
Digi-Key Part Number 1276-1543-1-ND
Quantity Available 35.816
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B301KB5NNNC

Description CAP CER 300PF 50V X7R 0402
Expanded Description 300pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL05B301KB5NNNC Spec
MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1543-1

17:13:22 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00720 0,18
50 0,00520 0,26
100 0,00430 0,43
250 0,00364 0,91
500 0,00310 1,55
1.000 0,00243 2,43
5.000 0,00203 10,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1543-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00185
  • Digi-Reel® ? : 1276-1543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback