Add To Favorites
Product Overview
Digi-Key Part Number 1276-1502-1-ND
Quantity Available 148.850
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B103KP5NNNC

Description CAP CER 10000PF 10V X7R 0402
Expanded Description 10000pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B103JB5NNND-ND CL05B103JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00334 50.000  Non-Stock ?
CL05B103KB5NNND-ND CL05B103KB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00109 50.000  Non-Stock ?
CL05B103KO5NNND-ND CL05B103KO5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00088 50.000  Non-Stock ?
1276-1028-1-ND CL05B103KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.143.383 - Immediate
0,09000 1
1276-1495-1-ND CL05B103JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 154.160 - Immediate
0,09000 1
1276-1496-1-ND CL05B103JO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 109.679 - Immediate
0,09000 1
1276-1497-1-ND CL05B103KA5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.750 - Immediate
0,09000 1
1276-1494-1-ND CL05B103JA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.875 - Immediate
0,09000 1
1276-1057-1-ND CL05B103KA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 524.227 - Immediate
0,09000 1
1276-1498-1-ND CL05B103KA5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 202 - Immediate
0,09000 1
1276-1499-1-ND CL05B103KB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 52.507 - Immediate
0,09000 1
1276-1500-1-ND CL05B103KO5NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.894 - Immediate
0,09000 1
1276-1501-1-ND CL05B103KO5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.965 - Immediate
0,09000 1
1276-1051-1-ND CL05B103KO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 347.439 - Immediate
0,09000 1
CL05B103KA5NNND-ND CL05B103KA5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00117 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1502-1

17:50:04 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00640 0,16
50 0,00500 0,25
100 0,00400 0,40
250 0,00332 0,83
500 0,00286 1,43
1.000 0,00224 2,24
5.000 0,00187 9,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1502-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Immediate
  • Unit Price: 0,00171
  • Digi-Reel® ? : 1276-1502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 148.850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback