Add To Favorites
Product Overview
Digi-Key Part Number 1276-1495-1-ND
Quantity Available 225.708
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B103JB5NNNC

Description CAP CER 10000PF 50V X7R 0402
Expanded Description 10000pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B103JB5NNND-ND CL05B103JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00336 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1495-1

17:55:26 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03500 0,35
25 0,02520 0,63
50 0,01900 0,95
100 0,01550 1,55
250 0,01296 3,24
500 0,01110 5,55
1.000 0,00871 8,71
5.000 0,00728 36,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1495-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 220.000 - Immediate
  • Unit Price: 0,00665
  • Digi-Reel® ? : 1276-1495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 225.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback