Add To Favorites
Product Overview
Digi-Key Part Number 1276-1267-1-ND
Quantity Available 188.512
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B102KO5NNNC

Description CAP CER 1000PF 16V X7R 0402
Expanded Description 1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B102KB5NNND-ND CL05B102KB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00086 50.000  Non-Stock ?
1276-1032-1-ND CL05B102KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.640.826 - Immediate
0,09000 1
1276-1488-1-ND CL05B102JB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 20.108 - Immediate
0,09000 1
1276-1489-1-ND CL05B102JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 135.977 - Immediate
0,09000 1
1276-1490-1-ND CL05B102KA5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 886 - Immediate
0,09000 1
1276-1492-1-ND CL05B102KB5NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 194.662 - Immediate
0,09000 1
1276-1493-1-ND CL05B102KB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.404 - Immediate
0,09000 1
1276-1174-1-ND CL05B102KA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.650 - Immediate
0,09000 1
CL05B102JB5NNND-ND CL05B102JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00327 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1267-1

05:48:39 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00680 0,17
50 0,00500 0,25
100 0,00410 0,41
250 0,00340 0,85
500 0,00292 1,46
1.000 0,00229 2,29
5.000 0,00191 9,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1267-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,00175
  • Digi-Reel® ? : 1276-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 188.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback