Add To Favorites
Product Overview
Digi-Key Part Number 1276-1492-1-ND
Quantity Available 191.552
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05B102KB5NCNC

Description CAP CER 1000PF 50V X7R 0402
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05B102JB5NNND-ND CL05B102JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00334 50.000  Non-Stock ?
1276-1489-1-ND CL05B102JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 134.847 - Immediate
0,09000 1
1276-1032-1-ND CL05B102KB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.300.904 - Immediate
0,09000 1
1276-1493-1-ND CL05B102KB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.124 - Immediate
0,09000 1
1276-1488-1-ND CL05B102JB5NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18.358 - Immediate
0,09000 1
CL05B102KB5NNND-ND CL05B102KB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00088 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1492-1

18:05:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01000 0,10
25 0,00760 0,19
50 0,00560 0,28
100 0,00460 0,46
250 0,00388 0,97
500 0,00330 1,65
1.000 0,00260 2,60
5.000 0,00217 10,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1492-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,00198
  • Digi-Reel® ? : 1276-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback