Add To Favorites
Product Overview
Digi-Key Part Number 1276-1215-1-ND
Quantity Available 69.710
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02B102KP2NNNC

Description CAP CER 1000PF 10V X7R 01005
Expanded Description 1000pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL02B102KP2NNNE-ND CL02B102KP2NNNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00621 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1215-1

09:07:03 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10200 1,02
25 0,07400 1,85
50 0,05760 2,88
100 0,04760 4,76
250 0,03944 9,86
500 0,03340 16,70
1.000 0,02765 27,65
5.000 0,02355 117,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1215-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,02081
  • Digi-Reel® ? : 1276-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69.710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback