Add To Favorites
Product Overview
Digi-Key Part Number 1276-6381-1-ND
Quantity Available 38.839
Can ship immediately
Manufacturer

Manufacturer Part Number

CIM10J221NC

Description FERRITE BEAD 220 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIB/CIM10 Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1276-6381-1

09:37:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02200 0,22
25 0,01960 0,49
50 0,01780 0,89
100 0,01600 1,60
250 0,01168 2,92
500 0,00850 4,25
1.000 0,00832 8,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6381-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,00708
  • Digi-Reel® ? : 1276-6381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback