Add To Favorites
Product Overview
Digi-Key Part Number 1276-6342-1-ND
Quantity Available 71.012
Can ship immediately
Manufacturer

Manufacturer Part Number

CIB21P260NE

Description FERRITE BEAD 26 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIB/CIM21 Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIB21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 26 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 10 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
  • W5100 - WIZnet | 1278-1002-ND DigiKey Electronics
  • W5100
  • WIZnet
  • IC CONTROLLER ETHERNET 80LQFP
  • Unit Price 6,22000
  • 1278-1002-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6342-1

22:47:52 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02700 0,27
25 0,02400 0,60
50 0,02160 1,08
100 0,01960 1,96
250 0,01436 3,59
500 0,01044 5,22
1.000 0,01022 10,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6342-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,00870
  • Digi-Reel® ? : 1276-6342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback