Add To Favorites
Product Overview
Digi-Key Part Number 831-1023-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

SG901-1059B-3.3-H

Description RF TXRX MODULE WIFI I-PEX ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SG901-1059B Datasheet
Product Attributes Select All
Categories
Manufacturer

Sagrad Inc.

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation BPSK, CCK, OFDM, QPSK
Frequency 2.4GHz
Data Rate 150Mbps
Power - Output 20dBm
Sensitivity -85dBm
Serial Interfaces USB
Antenna Type Not Included, I-PEX
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 110mA (Max)
Current - Transmitting 170mA (Max)
Mounting Type Surface Mount
Operating Temperature -15°C ~ 65°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 831-1023
SG901-1059B-3.3V-H
SG901-1059B-3H
SG9011059B33H

07:33:36 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,90000 30,90
5 28,24400 141,22
10 25,59700 255,97
25 24,27240 606,81
50 23,47820 1.173,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback