Add To Favorites
Product Overview
Digi-Key Part Number 1189-1425-ND
Quantity Available 2.861
Can ship immediately
Manufacturer

Manufacturer Part Number

50YXJ3R3M5X11

Description CAP ALUM 3.3UF 20% 50V RADIAL
Expanded Description 3.3µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets YXJ Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series YXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 53mA
Impedance 2.2 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 1189-1425

11:04:38 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14700 1,47
25 0,11720 2,93
50 0,09780 4,89
100 0,08320 8,32
250 0,06608 16,52
500 0,05870 29,35
1.000 0,05137 51,37
5.000 0,04525 226,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback