Add To Favorites
Product Overview
Digi-Key Part Number 1189-1349-ND
Quantity Available 11.030
Can ship immediately
Manufacturer

Manufacturer Part Number

450BXF22M18X16

Description CAP ALUM 22UF 20% 450V RADIAL
Expanded Description 22µF 450V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BXF Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series BXF
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 340mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 1189-1349

07:36:09 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,21200 12,12
25 1,11120 27,78
50 1,05040 52,52
100 0,90910 90,91
250 0,80812 202,03
500 0,68690 343,45
1.000 0,60609 606,09
5.000 0,54548 2.727,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback