Add To Favorites
Product Overview
Digi-Key Part Number 1189-1633-1-ND
Quantity Available 39.086
Can ship immediately
Manufacturer

Manufacturer Part Number

400PX4R7MEFCTA8X11.5

Description CAP ALUM 4.7UF 20% 400V RADIAL
Expanded Description 4.7µF 400V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PX Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 42mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 1189-1633-1

17:57:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30900 3,09
25 0,25320 6,33
50 0,21640 10,82
100 0,18540 18,54
250 0,15452 38,63
500 0,13908 69,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1189-1633-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,10486
Send Feedback