Add To Favorites
Product Overview
Digi-Key Part Number 1189-2076-6-ND
Quantity Available 3.581
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

35TKV220M8X10.5

Description CAP ALUM 220UF 20% 35V SMD
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can - SMD 80 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TKV Series Datasheet
Miniaturized Aluminum Spec
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series TKV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 510mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2076-6

21:25:45 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,70400 7,04
25 0,62240 15,56
50 0,58460 29,23
100 0,50340 50,34
250 0,45464 113,66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback