Add To Favorites
Product Overview
Digi-Key Part Number 1189-2056-6-ND
Quantity Available 14.314
Can ship immediately
Manufacturer

Manufacturer Part Number

35THV220M10X10.5

Description CAP ALUM 220UF 20% 35V SMD
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can - SMD 200 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets THV Series Datasheet
Miniaturized Aluminum Spec
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series THV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 300mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2056-6

14:08:48 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,55600 5,56
25 0,47680 11,92
50 0,44500 22,25
100 0,38130 38,13
250 0,34956 87,39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback