Add To Favorites
Product Overview
Digi-Key Part Number 1189-1797-1-ND
Quantity Available 3.533
Can ship immediately
Manufacturer

Manufacturer Part Number

16ST335MB33225

Description CAP FILM 3.3UF 20% 16VDC 1210
Expanded Description 3.3µF ±20% Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1797-1

06:35:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,88000 4,88
10 4,39100 43,91
25 4,09840 102,46
50 3,80540 190,27
100 3,31750 331,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1797-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.400 - Immediate
  • Unit Price: 2,96215
  • Digi-Reel® ? : 1189-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback