Add To Favorites
Product Overview
Digi-Key Part Number 1189-1514-1-ND
Quantity Available 2.137
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

100ZLJ150MG412.5X20

Description CAP ALUM 150UF 20% 100V RADIAL
Expanded Description 150µF 100V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZLJ Series
Featured Product ZLJ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series ZLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 875mA @ 120Hz
Impedance 62 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 1189-1514-1

11:00:26 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,83500 8,35
25 0,76600 19,15
50 0,72420 36,21
100 0,62680 62,68
250 0,55716 139,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1189-1514-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,41180
Send Feedback