Add To Favorites
Product Overview
Digi-Key Part Number RHM1694-1-ND
Quantity Available 14.088
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR006YVPFLR100

Description RES SMD 0.1 OHM 1% 1/10W 0201
Expanded Description 0.1 Ohm ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1694-1

03:49:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37400 3,74
25 0,29160 7,29
50 0,24680 12,34
100 0,19440 19,44
250 0,16448 41,12
500 0,13458 67,29
1.000 0,10841 108,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1694-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,09855
  • Digi-Reel® ? : RHM1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback