Add To Favorites
Product Overview
Digi-Key Part Number RHM4.7KBHCT-ND
Quantity Available 31.245
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPF4701

Description RES SMD 4.7K OHM 1% 1/16W 0402
Expanded Description 4.7k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM4.7KBHCT

11:39:57 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11200 1,12
25 0,07800 1,95
50 0,06060 3,03
100 0,04330 4,33
250 0,03376 8,44
500 0,02684 13,42
1.000 0,01904 19,04
5.000 0,01472 73,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM4.7KBHTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01200
  • Digi-Reel® ? : RHM4.7KBHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback