Add To Favorites
Product Overview
Digi-Key Part Number 511-1684-1-ND
Quantity Available 9.881
Can ship immediately
Manufacturer

Manufacturer Part Number

TCTU1D334M8R

Description CAP 0.33UF 20V 20% 0402
Expanded Description 0.33µF ±20% Molded Tantalum Capacitors 20V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCT Series U Case
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1684-1

05:54:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28900 2,89
25 0,24680 6,17
50 0,21880 10,94
100 0,19050 19,05
250 0,16228 40,57
500 0,14112 70,56
1.000 0,11996 119,96
5.000 0,10585 529,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1684-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09818
  • Digi-Reel® ? : 511-1684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback