Add To Favorites
Product Overview
Digi-Key Part Number 511-1501-1-ND
Quantity Available 4.809
Can ship immediately
Manufacturer

Manufacturer Part Number

TCTAL1C156M8R

Description CAP TANT 15UF 16V 20% 1206
Expanded Description 15µF ±20% Molded Tantalum Capacitors 16V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCT Series AL Case
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code AL
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1501-1

05:01:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,73700 7,37
25 0,65240 16,31
50 0,61240 30,62
100 0,52730 52,73
250 0,47632 119,08
500 0,40828 204,14
1.000 0,35157 351,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1501-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29365
  • Digi-Reel® ? : 511-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback