Add To Favorites
Product Overview
Digi-Key Part Number 511-1461-1-ND
Quantity Available 25.589
Can ship immediately
Manufacturer

Manufacturer Part Number

TCP1A475M8R

Description CAP TANT 4.7UF 10V 20% 0805
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1960 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1461-1

03:08:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33000 3,30
25 0,28200 7,05
50 0,24960 12,48
100 0,21730 21,73
250 0,18520 46,30
500 0,16102 80,51
1.000 0,13688 136,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1461-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11502
  • Digi-Reel® ? : 511-1461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback