Add To Favorites
Product Overview
Digi-Key Part Number 511-1685-1-ND
Quantity Available 13.090
Can ship immediately
Manufacturer

Manufacturer Part Number

TCP1A106M8R

Description CAP TANT 10UF 10V 20% 0805
Expanded Description 10µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series P Case .
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1685-1
TCP1A106M8RCT
TCP1A106M8RCT-ND

15:41:10 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41000 4,10
25 0,34960 8,74
50 0,30960 15,48
100 0,26970 26,97
250 0,22972 57,43
500 0,19976 99,88
1.000 0,16979 169,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1685-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13896
  • Digi-Reel® ? : 511-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback