Add To Favorites
Product Overview
Digi-Key Part Number 511-1439-1-ND
Quantity Available 14.231
Can ship immediately
Manufacturer

Manufacturer Part Number

TCP0J225M8R

Description CAP TANT 2.2UF 6.3V 20% 0805
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 17.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1960 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 17.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1439-1

23:51:21 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37000 3,70
25 0,31600 7,90
50 0,27980 13,99
100 0,24370 24,37
250 0,20756 51,89
500 0,18048 90,24
1.000 0,15341 153,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1439-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,12891
  • Digi-Reel® ? : 511-1439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback