Add To Favorites
Product Overview
Digi-Key Part Number 511-1665-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCFGB1A107M8R

Description CAP TANT 100UF 10V 20% 1411
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCFG Series B Case
TC Series Catalog
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1960 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1665-1

18:24:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97400 9,74
25 0,89280 22,32
50 0,84400 42,20
100 0,73040 73,04
250 0,64928 162,32
500 0,55188 275,94
1.000 0,48696 486,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1665-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,40581
  • Digi-Reel® ? : 511-1665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback