Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1097-1-ND
Quantity Available 13.168
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLP36RGB2W3

Description LED RGB DIFFUSED 0604 SMD
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3V Blue 0604 (1510 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SMLP36RGB Series
Product Training Modules PICOLED LED
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 35mcd Red, 110mcd Green, 35mcd Blue
Lens Style/Size Rectangle with Flat Top, 1.50mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 0604 (1510 Metric)
Supplier Device Package 1510(0604)
Size / Dimension 1.50mm L x 1.00mm W
Height (Max) 0.25mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
846-1186-1-ND SMLP36RGB2W3R Rohm Semiconductor Cut Tape (CT) ? 20.858 - Immediate
1,33000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1097-1

16:59:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,77600 7,76
25 0,59680 14,92
100 0,53740 53,74
250 0,47768 119,42
500 0,40602 203,01
1.000 0,33436 334,36
2.500 0,31765 794,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1097-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,29311
  • Digi-Reel® ? : 846-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback