Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1615-1-ND
Quantity Available 58.517
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLP12BC7TT86

Description LED BLUE CLEAR 0402 SMD
Expanded Description Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-P1 Series
Product Training Modules RGB LED Products
PICOLED LED
Featured Product PICOLED™ Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 17mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1006 (0402)
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1615-1

22:43:33 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,43500 4,35
25 0,35480 8,87
100 0,28380 28,38
250 0,23944 59,86
500 0,20398 101,99
1.000 0,15963 159,63
2.500 0,14633 365,83
5.000 0,13303 665,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1615-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,11287
  • Digi-Reel® ? : 511-1615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback