Add To Favorites
Product Overview
Digi-Key Part Number 846-1175-1-ND
Quantity Available 11.393
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLA13BC8TT86

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-A1 EXCELED™ Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series EXCELED™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 24mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1611(0605)
Size / Dimension 1.60mm L x 1.15mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1175-1

09:21:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45300 4,53
25 0,37720 9,43
100 0,32520 32,52
250 0,29036 72,59
500 0,24970 124,85
1.000 0,19279 192,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1175-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,15837
  • Digi-Reel® ? : 846-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback