Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1627-1-ND
Quantity Available 19.800
Can ship immediately
Manufacturer

Manufacturer Part Number

SML812BCTT86

Description LED BLUE CLEAR 1305 SMD REV
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 1305 (3412 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-81 Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-81
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 56mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package 1305 (3412)
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.15mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1627-1

04:41:43 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,36000 13,60
25 1,04640 26,16
100 0,94150 94,15
250 0,83696 209,24
500 0,71142 355,71
1.000 0,58587 585,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1627-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,50597
  • Digi-Reel® ? : 511-1627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback