Add To Favorites
Product Overview
Digi-Key Part Number 846-1170-1-ND
Quantity Available 7.987
Can ship immediately
Manufacturer

Manufacturer Part Number

SML522BU1WT86

Description LED BLUE/RED DIFFUSED 0605 SMD
Expanded Description Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.9V Red 0605 (1513 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-522/SML522 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-52
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 22mcd Blue, 21mcd Red
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2.9V Blue, 1.9V Red
Current - Test 5mA Blue, 5mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 624nm Red
Wavelength - Peak -
Features -
Package / Case 0605 (1513 Metric)
Supplier Device Package 1315 (0605)
Size / Dimension 1.50mm L x 1.30mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
  • KXT 111 LHS - C&K | CKN10584CT-ND DigiKey Electronics
  • KXT 111 LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0,24000
  • CKN10584CT-ND
Additional Resources
Standard Package ? 1
Other Names 846-1170-1

12:24:08 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,66100 6,61
25 0,54840 13,71
100 0,47250 47,25
250 0,41580 103,95
500 0,35908 179,54
1.000 0,28348 283,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1170-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,24053
  • Digi-Reel® ? : 846-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback