Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1510-1-ND
Quantity Available 24.335
Can ship immediately
Manufacturer

Manufacturer Part Number

SML312EC4TT86

Description LED BLUE-GREEN CLEAR 0603 SMD
Expanded Description Blue-Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SML-31 Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1510-1

17:10:22 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,51900 15,19
25 1,16840 29,21
100 1,05140 105,14
250 0,93456 233,64
500 0,79438 397,19
1.000 0,65419 654,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1510-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,56498
  • Digi-Reel® ? : 511-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback