Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1613-1-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

SML022BUTT86

Description LED BLUE/RED CLEAR 4SMD
Expanded Description Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.2V Blue, 2V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SML-02 Series
Catalog Page 2831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-02
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Blue, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd Blue, 220mcd Red
Lens Style/Size Rectangle with Flat Top, 2.30mm x 2.10mm
Voltage - Forward (Vf) (Typ) 3.2V Blue, 2V Red
Current - Test 20mA Blue, 20mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 624nm Red
Wavelength - Peak -
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 1210(3025)
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.50mm
 
Additional Resources
Standard Package ? 1
Other Names 511-1613-1

09:43:41 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,47500 14,75
25 1,09400 27,35
100 0,95120 95,12
250 0,85604 214,01
500 0,76094 380,47
1.000 0,65394 653,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1613-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,57503
  • Digi-Reel® ? : 511-1613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback