Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1646-1-ND
Quantity Available 2.027
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-Z14UTT86A

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 620nm LED Indication - Discrete 1.9V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-Z14/ZN4x Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-Z1
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 224mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1646-1

21:18:08 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,50900 5,09
25 0,42160 10,54
100 0,36340 36,34
250 0,31984 79,96
500 0,27622 138,11
1.000 0,21806 218,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1646-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19824
  • Digi-Reel® ? : 511-1646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback