Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1028-1-ND
Quantity Available 6.915
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-M13MTT86

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-M13x, MN2x Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-M1
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1028-1

15:00:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38900 3,89
25 0,31800 7,95
100 0,25420 25,42
250 0,21448 53,62
500 0,18270 91,35
1.000 0,14299 142,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1028-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11916
  • Digi-Reel® ? : 846-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback