Add To Favorites
Product Overview
Digi-Key Part Number 511-1587-1-ND
Quantity Available 18.085
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-E12V8WT86

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-E1 Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series EXCELED™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.46mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1587-1

14:02:46 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31700 3,17
25 0,24280 6,07
100 0,15820 15,82
250 0,11604 29,01
500 0,09844 49,22
1.000 0,08086 80,86
2.500 0,07032 175,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1587-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05753
  • Digi-Reel® ? : 511-1587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback