Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1317-1-ND
Quantity Available 12.960
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-521MUWT86

Description LED GREEN/RED DIFFUSED 0605 SMD
Expanded Description Green, Red LED Indication - Discrete 2.2V Green, 1.9V Red 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-52 Series
Catalog Page 2832 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 16mcd Green, 63mcd Red
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.9V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm Green, 630nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 1315 (0605)
Size / Dimension 1.50mm L x 1.30mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1317-1

21:12:11 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,61200 6,12
25 0,50640 12,66
100 0,43650 43,65
250 0,38408 96,02
500 0,33170 165,85
1.000 0,26187 261,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1317-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,22220
  • Digi-Reel® ? : 511-1317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback