Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1291-1-ND
Quantity Available 35.716
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-211DTT86

Description LED ORANGE CLEAR 0805 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-210 Series
Catalog Page 2831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2.5mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1291-1

09:02:13 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,33000 3,30
25 0,27000 6,75
100 0,21600 21,60
250 0,18224 45,56
500 0,15526 77,63
1.000 0,12149 121,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1291-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,10124
  • Digi-Reel® ? : 511-1291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback