Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1270-1-ND
Quantity Available 18.145
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-010FTT86

Description LED GREEN CLEAR 1208 SMD
Expanded Description Green LED Indication - Discrete 2.2V 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets SML-010 Series
Catalog Page 2831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 560nm
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1270-1

07:21:20 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44400 4,44
25 0,37040 9,26
100 0,31920 31,92
250 0,28508 71,27
500 0,24516 122,58
1.000 0,18928 189,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1270-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,15549
  • Digi-Reel® ? : 511-1270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback