Add To Favorites
Product Overview
Digi-Key Part Number 511-1639-1-ND
Quantity Available 4.857
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA560WBD2PT2

Description LED WHITE CLEAR 5MM ROUND T/H
Expanded Description White LED Indication - Discrete 3.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SLI-560/SLA-560 Series
Catalog Page 2831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3300mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 7.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1639-1

09:35:24 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,67600 16,76
25 1,24320 31,08
100 1,08110 108,11
250 0,97300 243,25
500 0,86490 432,45
1.000 0,74327 743,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 511-1639-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,63885
Send Feedback