Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RUE002N02TLCT-ND
Quantity Available 8.800
Can ship immediately
Manufacturer

Manufacturer Part Number

RUE002N02TL

Description MOSFET N-CH 20V .2A EMT3
Expanded Description N-Channel 20V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RUE002N02
Featured Product MOSFET ECOMOS
Catalog Page 1554 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 1.2 Ohm @ 200mA, 2.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package EMT3
Package / Case SC-75, SOT-416
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RUE002N02TLCT

00:24:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30200 3,02
25 0,23560 5,89
100 0,17840 17,84
250 0,12624 31,56
500 0,10098 50,49
1.000 0,07741 77,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RUE002N02TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06535
  • Digi-Reel® ? : RUE002N02TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback