Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTU002P02T106CT-ND
Quantity Available 3.079
Can ship immediately
Manufacturer

Manufacturer Part Number

RTU002P02T106

Description MOSFET P-CH 20V 0.25A SOT-323
Expanded Description P-Channel 20V 250mA (Ta) 200mW (Ta) Surface Mount UMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTU002P02
Featured Product MOSFET ECOMOS
Catalog Page 1555 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 250mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 250mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package UMT3
Package / Case SC-70, SOT-323
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RTU002P02T106CT

07:39:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,41200 4,12
25 0,34720 8,68
100 0,28270 28,27
250 0,23424 58,56
500 0,19386 96,93
1.000 0,14540 145,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTU002P02T106TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12940
  • Digi-Reel® ? : RTU002P02T106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback