Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTR020P02TLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RTR020P02TL

Description MOSFET P-CH 20V 2A TSMT3
Expanded Description P-Channel 20V 2A (Ta) 1W (Ta) Surface Mount TSMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTR020P02
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1555 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 135 mOhm @ 2A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT3
Package / Case SC-96
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RTR020P02TLCT

00:07:49 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50100 5,01
25 0,43920 10,98
100 0,37630 37,63
250 0,32612 81,53
500 0,27596 137,98
1.000 0,21323 213,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTR020P02TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18875
  • Digi-Reel® ? : RTR020P02TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback