Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RTF015N03TLCT-ND
Quantity Available 6.227
Can ship immediately
Manufacturer

Manufacturer Part Number

RTF015N03TL

Description MOSFET N-CH 30V 1.5A TUMT3
Expanded Description N-Channel 30V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RTF015N03
Featured Product MOSFET ECOMOS
Catalog Page 1554 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 320mW (Ta)
Rds On (Max) @ Id, Vgs 240 mOhm @ 1.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT3
Package / Case 3-SMD, Flat Leads
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RTF015N03TLCT

01:51:15 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47500 4,75
25 0,41520 10,38
100 0,35590 35,59
250 0,30844 77,11
500 0,26098 130,49
1.000 0,20166 201,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RTF015N03TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17851
  • Digi-Reel® ? : RTF015N03TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback