Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RSX071VA-30CT-ND
Quantity Available 4.423
Can ship immediately
Manufacturer

Manufacturer Part Number

RSX071VA-30TR

Description DIODE SCHOTTKY 30V 700MA TUMD2
Expanded Description Diode Schottky 30V 700mA Surface Mount TUMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSX071VA-30
Product Training Modules Diodes Overview
Featured Product Fast Recovery Diodes
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 700mA
Voltage - Forward (Vf) (Max) @ If 420mV @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RSX071VA-30CT

22:05:24 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36800 3,68
25 0,31000 7,75
100 0,25240 25,24
250 0,20916 52,29
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSX071VA-30TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11553
  • Digi-Reel® ? : RSX071VA-30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback