Add To Favorites
Product Overview
Digi-Key Part Number RSD140P06TLCT-ND
Quantity Available 2.337
Can ship immediately
Manufacturer

Manufacturer Part Number

RSD140P06TL

Description MOSFET P-CH 60V 14A CPT3
Expanded Description P-Channel 60V 14A (Ta) 20W (Tc) Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1900pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 20W (Tc)
Rds On (Max) @ Id, Vgs 84 mOhm @ 14A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CPT3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSD140P06TLCT

23:09:24 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,85800 8,58
25 0,77520 19,38
100 0,67820 67,82
250 0,59516 148,79
500 0,52594 262,97
1.000 0,41521 415,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD140P06TLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,37624
  • Digi-Reel® ? : RSD140P06TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback