Add To Favorites
Product Overview
Digi-Key Part Number RSB12JS2T2RCT-ND
Quantity Available 16.645
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB12JS2T2R

Description TVS DIODE 9VWM EMD6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB12JS2
Catalog Page 2284 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 9.6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMD6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSB12JS2T2RCT

09:10:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,38100 3,81
25 0,33360 8,34
100 0,28590 28,59
250 0,24780 61,95
500 0,20966 104,83
1.000 0,16200 162,00
2.500 0,14771 369,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB12JS2T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,13416
  • Digi-Reel® ? : RSB12JS2T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback