Add To Favorites
Product Overview
Digi-Key Part Number RSA6.1ENCT-ND
Quantity Available 37.076
Can ship immediately
Manufacturer

Manufacturer Part Number

RSA6.1ENTR

Description TVS DIODE 3VWM SOT353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSA6.1EN
Catalog Page 2284 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMD5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSA6.1ENCT

23:59:12 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37800 3,78
25 0,31880 7,97
100 0,25950 25,95
250 0,21504 53,76
500 0,17794 88,97
1.000 0,13346 133,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSA6.1ENTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,11878
  • Digi-Reel® ? : RSA6.1ENDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback