Add To Favorites
Product Overview
Digi-Key Part Number RHP020N06T100CT-ND
Quantity Available 15.387
Can ship immediately
Manufacturer

Manufacturer Part Number

RHP020N06T100

Description MOSFET N-CH 60V 2A SOT-89
Expanded Description N-Channel 60V 2A (Ta) 500mW (Ta) Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RHP020N06
Featured Product MOSFET ECOMOS
Catalog Page 1553 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 200 mOhm @ 2A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MPT3
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHP020N06T100CT

12:25:32 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59600 5,96
25 0,52760 13,19
100 0,45950 45,95
250 0,40000 100,00
500 0,34040 170,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHP020N06T100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,26440
  • Digi-Reel® ? : RHP020N06T100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback